Maxim DS2745U+ Lithium-Ion, NiMH, Battery Fuel Gauge IC, 2.5 → 4.5 V 8-Pin, μMAX
- RS Stock No.:
- 103-9914
- Mfr. Part No.:
- DS2745U+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 103-9914
- Mfr. Part No.:
- DS2745U+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 2.5 → 4.5 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion, NiMH | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 2.5 → 4.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.5 V | ||
- COO (Country of Origin):
- MY
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
