STMicroelectronics L9965T-TR, 6 V to 24V Input
- RS Stock No.:
- 671-924
- Mfr. Part No.:
- L9965T-TR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-924
- Mfr. Part No.:
- L9965T-TR
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Minimum Supply Voltage | 6 V | |
| Maximum Supply Voltage | 24 V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | L9965 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Minimum Supply Voltage 6 V | ||
Maximum Supply Voltage 24 V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Series L9965 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics L9965T-TR 6 V to 24V Input, LQFP 32-Pin
- Texas Instruments BQ500101DPCR 24 V to 24V Input 10 A, DPC 8-Pin
- Texas Instruments 24 V to 24V Input 4.5V Output 8 A, WQFN 28-Pin
- Texas Instruments BQ24773RUYT 24 V to 24V Input 4.5V Output 8 A, WQFN 28-Pin
- STMicroelectronics L9965P-FP-TR 6 V to
- STMicroelectronics L99BM218-TR 6 V to, TQFP-64 8-Pin
- STMicroelectronics L9965P-FN-TR 6 V to, VFQFN-32
- STMicroelectronics L9965C 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
