Texas Instruments BQ24703PW, Lithium-Ion, Battery Charge Controller, 9.4mA 24-Pin, TSSOP
- RS Stock No.:
- 182-240
- Mfr. Part No.:
- BQ24703PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 182-240
- Mfr. Part No.:
- BQ24703PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 4.5 → 28 V | |
| Dimensions | 7.9 x 4.5 x 1.2mm | |
| Length | 7.9mm | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 9.4mA | |
| Maximum Output Voltage | 5.013 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.985 V | |
| Minimum Output Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 4.5 → 28 V | ||
Dimensions 7.9 x 4.5 x 1.2mm | ||
Length 7.9mm | ||
Width 4.5mm | ||
Height 1.2mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 9.4mA | ||
Maximum Output Voltage 5.013 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.985 V | ||
Minimum Output Current 5mA | ||
