RS PRO AAA Battery Holder, Coil Spring Contact
- RS Stock No.:
- 512-3568
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 512-3568
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| For Battery Size | AAA | |
| Number of Cells | 4 (AAA) | |
| Mount | Chassis | |
| Type | Battery Holder | |
| Dimensions | 52.3 x 24.5 x 23.7mm | |
| Terminal Contact Type | Coil Spring | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Battery Size AAA | ||
Number of Cells 4 (AAA) | ||
Mount Chassis | ||
Type Battery Holder | ||
Dimensions 52.3 x 24.5 x 23.7mm | ||
Terminal Contact Type Coil Spring | ||
Body Material ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Single & Multiple Cell Battery Holders
Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.
Features and Benefits
Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
Operating temperature -30 °C to + 70 °C
Moulding: Glass filled Nylon
Interlocking for multiple assemblies
Use to contain cells when inserted into battery compartments
Can be mounted using fixing holes on the base
RoHS compliant
Operating temperature -30 °C to + 70 °C
Moulding: Glass filled Nylon
Interlocking for multiple assemblies
Use to contain cells when inserted into battery compartments
Can be mounted using fixing holes on the base
RoHS compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Suitable press studs are available (typical stock no. 489-021