Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Battery & Charger Accessories
Battery Holders
Aiko Denshi 9V PP3 Battery Holder, Coil Spring Contact
RS Stock No.:
500-5280
Mfr. Part No.:
SBH-9VAS
Brand:
Aiko Denshi
View all Battery Holders
Discontinued product
RS Stock No.:
500-5280
Mfr. Part No.:
SBH-9VAS
Brand:
Aiko Denshi
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Battery box with switch
Battery holder with cover
With ON/OFF switch
With leads
Attribute
Value
For Battery Size
9V PP3
Number of Cells
1
Type
Battery Holder
Dimensions
69 x 33 x 21mm
Terminal Contact Type
Coil Spring
Body Material
ABS
Terminal Contact Material
Brass