- RS Stock No.:
- 464-1245
- Mfr. Part No.:
- SBH-331AS
- Brand:
- Aiko Denshi
8 In stock - FREE next working day delivery available
69 available from Europe for delivery within 5 working day(s).
Added
Price Each
£2.41
(exc. VAT)
£2.89
(inc. VAT)
Units | Per unit |
1 - 49 | £2.41 |
50 + | £2.16 |
- RS Stock No.:
- 464-1245
- Mfr. Part No.:
- SBH-331AS
- Brand:
- Aiko Denshi
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Battery box with switch
Battery holder with cover
With ON/OFF switch
With leads
With ON/OFF switch
With leads
Specifications
Attribute | Value |
---|---|
For Battery Size | AA |
Number of Cells | 3 |
Mount | Strap & Lead |
Type | Battery Holder |
Dimensions | 69 x 48 x 18mm |
Terminal Contact Type | Coil Spring |
Body Material | ABS |