Subtotal (1 unit)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £0.13 |
*price indicative
- RS Stock No.:
- 185-4666
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Battery Holder | |
| Dimensions | 28 x 16.8 x 4mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Battery Holder | ||
Dimensions 28 x 16.8 x 4mm | ||
- COO (Country of Origin):
- CN
RS PRO Metal Coin Cell Holder
The RS PRO metal coin cell holder is suitable for a CR1620 battery. It has dimensions of 14.8mm x 12.48mm x 5.34mm.
Features and Benefits
Material: 0.30mm phosphor bronze nickel plated
Use minimum bend radii
Use minimum bend radii
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007

