Keystone C Battery Clip, Button Contact

RS Stock No.:
172-5047
Mfr. Part No.:
87
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

For Battery Size

C

Number of Cells

1

Mount

Chassis

Type

Clip

Maximum Cell Diameter

28.6mm

Dimensions

17.9 x 15.4 x 23.8mm

Terminal Contact Type

Button

Body Material

Spring Steel

Terminal Contact Material

Brass

COO (Country of Origin):
US

Chassis Mount Battery Clips


Insulated contacts make clips suitable for metal chassis mounting
Brass terminal lugs for easy wire attachment