Bulgin C Battery Holder, Solder Tag Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
128-7191
Mfr. Part No.:
BX0002/1
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

For Battery Size

C

Number of Cells

2

Mount

Panel

Type

Battery Holder

Dimensions

109 x 33.6mm

Terminal Contact Type

Solder Tag

Body Material

Glass Filled Nylon, Nylon

Terminal Contact Material

Brass & Nickel Silver

COO (Country of Origin):
TN