Keystone D Battery Holder, Solder Tag Contact
- RS Stock No.:
- 114-2199
- Mfr. Part No.:
- 176
- Brand:
- Keystone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 114-2199
- Mfr. Part No.:
- 176
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| For Battery Size | D | |
| Number of Cells | 2 | |
| Mount | Chassis | |
| Type | Battery Holder | |
| Terminal Contact Type | Solder Tag | |
| Body Material | Metal | |
| Terminal Contact Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
For Battery Size D | ||
Number of Cells 2 | ||
Mount Chassis | ||
Type Battery Holder | ||
Terminal Contact Type Solder Tag | ||
Body Material Metal | ||
Terminal Contact Material Nickel Plated Brass | ||
- COO (Country of Origin):
- US
