Keystone CR2016, CR2025, CR2032 Battery Holder, Top Spring Arm Contact
- RS Stock No.:
- 114-2127
- Mfr. Part No.:
- 106
- Brand:
- Keystone
Bulk discount available
Subtotal (1 unit)*
£4.63
(exc. VAT)
£5.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £4.63 |
| 25 - 99 | £4.32 |
| 100 - 249 | £4.16 |
| 250 + | £4.01 |
*price indicative
- RS Stock No.:
- 114-2127
- Mfr. Part No.:
- 106
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| For Battery Size | CR2016, CR2025, CR2032 | |
| Number of Cells | 1 | |
| Mount | PCB | |
| Type | Battery Holder | |
| Maximum Cell Diameter | 20mm | |
| Terminal Contact Type | Top Spring Arm | |
| Terminal Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
For Battery Size CR2016, CR2025, CR2032 | ||
Number of Cells 1 | ||
Mount PCB | ||
Type Battery Holder | ||
Maximum Cell Diameter 20mm | ||
Terminal Contact Type Top Spring Arm | ||
Terminal Contact Material Copper | ||
- COO (Country of Origin):
- US
Keystone Battery Holder
The Keystone battery holder is specially designed for installation of memory saving batteries on printed circuit boards. This battery holder holds 1 lithium battery for 3V or 6V applications. It is compatible with CR2016, CR2025 and CR2032. The maximum cell diameter is 20mm.
Features and Benefits
Low profile for high density packaging
Contacts feature clearly marked polarities to help guard against improper insertion
Reliable spring tension assures low contact resistance
Retains battery securely to withstand shock and vibration
Unique notched slots assure quick and easy battery insertion and replacement
Operating temperature ranges between -50°C and 145°C (-60°F and 293°F)
Advanced air-flow design pattern enhances the air circulation around battery
Contacts feature clearly marked polarities to help guard against improper insertion
Reliable spring tension assures low contact resistance
Retains battery securely to withstand shock and vibration
Unique notched slots assure quick and easy battery insertion and replacement
Operating temperature ranges between -50°C and 145°C (-60°F and 293°F)
Advanced air-flow design pattern enhances the air circulation around battery
Certifications
UL94V-0 approved
