Keystone AA Battery Holders & Mount, Solder Tag Contact
- RS Stock No.:
- 114-1629
- Mfr. Part No.:
- 139
- Brand:
- Keystone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 114-1629
- Mfr. Part No.:
- 139
- Brand:
- Keystone
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| For Battery Size | AA | |
| Number of Cells | 1 | |
| Mount | Chassis | |
| Type | Battery Holder | |
| Maximum Cell Diameter | 14.5mm | |
| Dimensions | 54.9 x 15.9 x 14.7mm | |
| Terminal Contact Type | Solder Tag | |
| Body Material | Aluminium | |
| Terminal Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
For Battery Size AA | ||
Number of Cells 1 | ||
Mount Chassis | ||
Type Battery Holder | ||
Maximum Cell Diameter 14.5mm | ||
Dimensions 54.9 x 15.9 x 14.7mm | ||
Terminal Contact Type Solder Tag | ||
Body Material Aluminium | ||
Terminal Contact Material Brass | ||
- COO (Country of Origin):
- US
