Bulgin 9V PP3 Battery Holder, Solder Tag Contact
- RS Stock No.:
- 501-244
- Mfr. Part No.:
- BX0026/GY
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.19
(exc. VAT)
£19.43
(inc. VAT)
- RS Stock No.:
- 501-244
- Mfr. Part No.:
- BX0026/GY
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| For Battery Size | 9V PP3 | |
| Number of Cells | 2 | |
| Mount | Panel | |
| Type | Battery Holder | |
| Dimensions | 54 x 67.3 x 24.5mm | |
| Terminal Contact Type | Solder Tag | |
| Body Material | Glass Filled Nylon | |
| Terminal Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
For Battery Size 9V PP3 | ||
Number of Cells 2 | ||
Mount Panel | ||
Type Battery Holder | ||
Dimensions 54 x 67.3 x 24.5mm | ||
Terminal Contact Type Solder Tag | ||
Body Material Glass Filled Nylon | ||
Terminal Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TN

