Aiko Denshi AA Battery Holder, Coil Spring Contact
- RS Stock No.:
- 464-1251
- Mfr. Part No.:
- SBH-341AS
- Brand:
- Aiko Denshi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.41
(exc. VAT)
£2.89
(inc. VAT)
- RS Stock No.:
- 464-1251
- Mfr. Part No.:
- SBH-341AS
- Brand:
- Aiko Denshi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aiko Denshi | |
| For Battery Size | AA | |
| Number of Cells | 4 | |
| Mount | Chassis | |
| Type | Battery Holder | |
| Dimensions | 69 x 65 x 19mm | |
| Terminal Contact Type | Coil Spring | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand Aiko Denshi | ||
For Battery Size AA | ||
Number of Cells 4 | ||
Mount Chassis | ||
Type Battery Holder | ||
Dimensions 69 x 65 x 19mm | ||
Terminal Contact Type Coil Spring | ||
Body Material ABS | ||
- COO (Country of Origin):
- JP
Battery box with switch
Battery holder with cover
With ON/OFF switch
With leads
With ON/OFF switch
With leads

