AVX, 9155 Male 4 Way Battery Connector, Right Angle, Surface Mount, 3A
- RS Stock No.:
- 888-2513
- Mfr. Part No.:
- 009155004001016
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-2513
- Mfr. Part No.:
- 009155004001016
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
9155 Series Standard Size
The 9155 series of standard battery connectors are specifically designed for mobile equipment. This series of battery contacts are suitable for a range of applications such as mobile phones, industrial modules and medical devices.
Features:
Suitable for 5K mechanical cycles
End to end stackable
RoHS Compliant available
Suitable for 5K mechanical cycles
End to end stackable
RoHS Compliant available
AVX Contacts

