RS PRO Male 2 Way Modular Battery Contact, 120A, 600 V
- RS Stock No.:
- 175-6962
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-6962
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Number of Contacts | 2 | |
| Body Orientation | Straight | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 120A | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Number of Contacts 2 | ||
Body Orientation Straight | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Current Rating 120A | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- TW
