Ansmann 1001-0122 Battery Charger For LiFePO4, Lithium-Ion, NiMH AA, AAA, C 4 Cell 3 x 650mA with Worldwide plug
- RS Stock No.:
- 236-1453
- Mfr. Part No.:
- 1001-0122
- Brand:
- Ansmann
Subtotal (1 unit)*
£46.45
(exc. VAT)
£55.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.45 |
*price indicative
- RS Stock No.:
- 236-1453
- Mfr. Part No.:
- 1001-0122
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Sizes Charged | AA, AAA, C | |
| Chemistries Charged | LiFePO4, Lithium-Ion, NiMH | |
| Number of Cells Charged | 4 | |
| Charge Current | 3 x 650 mA, 4 x 500mA | |
| Plug Type | Worldwide | |
| Number of Batteries Charged | 4 | |
| Input Voltage | 5V dc | |
| Battery Type Charged | Li-ion, LiFePO4, NiMH | |
| Batteries Included | No | |
| Model Number | 1001-0122 | |
| Dimensions | 96 x 129.5 x 33mm | |
| Weight | 165g | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Sizes Charged AA, AAA, C | ||
Chemistries Charged LiFePO4, Lithium-Ion, NiMH | ||
Number of Cells Charged 4 | ||
Charge Current 3 x 650 mA, 4 x 500mA | ||
Plug Type Worldwide | ||
Number of Batteries Charged 4 | ||
Input Voltage 5V dc | ||
Battery Type Charged Li-ion, LiFePO4, NiMH | ||
Batteries Included No | ||
Model Number 1001-0122 | ||
Dimensions 96 x 129.5 x 33mm | ||
Weight 165g | ||
- COO (Country of Origin):
- CN
Ansmann Battery Charger, LiFePO4/Lithium-Ion/NiMH Chemistries Charged, Worldwide Plug - 1001-0122
This battery charger is designed to accommodate the charging requirements of users in the automation and electrical sectors. It can charge a variety of rechargeable battery types, such as AA, AAA, C, Lithium-Ion, NiMH, and LiFePO4, ensuring efficient performance for your devices. Its universal compatibility and intelligent features make it a necessary tool for professionals seeking effective charging solutions.
Features & Benefits
• Charges up to four batteries at once, enhancing efficiency
• Compatible with multiple battery chemistries for versatile use
• 5V DC input with a maximum current of 2.4A allows for rapid charging
• Integrated safety features, including short circuit detection and temperature cut-off
• Clear LCD display shows charging status and battery condition
• Built-in trickle charge function extends battery life
• Compatible with multiple battery chemistries for versatile use
• 5V DC input with a maximum current of 2.4A allows for rapid charging
• Integrated safety features, including short circuit detection and temperature cut-off
• Clear LCD display shows charging status and battery condition
• Built-in trickle charge function extends battery life
Applications
• Suitable for charging NiMH and Li-Ion batteries for various electronic devices
• Ideal for industrial
• Efficient for powering tools and equipment in automation environments
• Compatible with a range of battery sizes, offering flexibility
• Ideal for industrial
• Efficient for powering tools and equipment in automation environments
• Compatible with a range of battery sizes, offering flexibility
What type of batteries can be charged?
It can charge AA, AAA, C, Li-Ion, and LiFePO4 batteries.
How do I know when the batteries are fully charged?
The LCD display indicates the charging capacity and status of the batteries.
Is it safe to use with different battery chemistries?
Yes, it has built-in protection for various battery types.
How should I maintain the charger for optimal performance?
Regularly check connections and keep the device clean and dry.
Can it be used internationally?
Yes, the worldwide plug design allows for international usage.
Note
Includes USB-C power cable - for charging at a free USB port.
For charging at a main socket kindly use a Plug-in power supply like e.g. RS 206-4926
For charging at a main socket kindly use a Plug-in power supply like e.g. RS 206-4926
Related links
- Ansmann Powerline 4 Ultra Battery Charger For Lithium-Ion AAA D 26650 18650 10340
- Ansmann Battery Charger For Lithium-Ion AAA 22650 18500 16340, 14500 2 Cell with
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-2 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA
- RS PRO Battery Charger For Lithium-Ion NiMH CD A AAA 3.7 V Li-Ion SC 4 Cell 1.48V 300,
- Ansmann Powerline 8 Traveller Battery Charger For NiCd AAA 8 Cell with Worldwide plug
