Mascot 2440165000 Battery Charger For 4 Cell 16.8V 3.5A

Subtotal (1 unit)*

£81.49

(exc. VAT)

£97.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.49

*price indicative

RS Stock No.:
219-8145
Mfr. Part No.:
2440165000
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Output Voltage

16.8V

Number of Cells Charged

4

Charge Current

3.5A

Number of Batteries Charged

1

Batteries Included

No

Model Number

2440165000

COO (Country of Origin):
EE
The Mascot Lithium Ion battery is the most sought after product for charging batteries. It has a universal input voltage (90-264 VAC) support. This product is also available in IP67 Waterproof Version. The product provides good working temperature range and switching frequency of upto 40kHz.

Have a 3-step charge control with current detection as charge termination
They are not affected by fluctuations in mains voltage
Has UL approval

Related links