RS PRO Battery Charger For NiCd, NiMH AA, AAA with UK plug
- RS Stock No.:
- 383-241
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.07
(exc. VAT)
£12.08
(inc. VAT)
- RS Stock No.:
- 383-241
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Plug Type | UK | |
| Number of Batteries Charged | 4 | |
| Batteries Included | No | |
| Dimensions | 105 x 72 x 44mm | |
| Charging Time | 10 → 15 (AA) h, 3.5 → 11 (AAA) h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Plug Type UK | ||
Number of Batteries Charged 4 | ||
Batteries Included No | ||
Dimensions 105 x 72 x 44mm | ||
Charging Time 10 → 15 (AA) h, 3.5 → 11 (AAA) h | ||
- COO (Country of Origin):
- CN
AA/AAA UK Plugtop Charger
A plug-in battery charger in a modern, compact design for charging either AA or AAA NiMH/NiCd rechargeable batteries.
UK (BS1363) Plugtop charger for NiMH and NiCd cells
Charges 2 or 4 AA or AAA cells
2 x LED charge status indicators
Wrong polarity protection (mechanical)
230Vac 50Hz operation
Compact size: 105 x 44 x 72 mm
Charges 2 or 4 AA or AAA cells
2 x LED charge status indicators
Wrong polarity protection (mechanical)
230Vac 50Hz operation
Compact size: 105 x 44 x 72 mm
Related links
- Ansmann Photocam III Battery Charger For NiCd AAA with UK plug, Batteries Included
- Ansmann Battery Charger For NiCd AAA with EU, UK plug
- Ansmann Smart Eco Battery Charger For NiCd AAA 2 Cell with UK plug, Batteries Included
- Ansmann Powerline 4 Smart Battery Charger For NiCd AAA 4 Cell 500mA with EU, UK plug
- Ansmann Photocam III Battery Charger For NiCd AAA with EU plug, Batteries Included
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-2 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included

