RS PRO 45 W LED Batten Light Rectangular Damp Proof Light, 1 Lamp, 1.24 m Long, IP40
- RS Stock No.:
- 918-1139
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 918-1139
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Damp Proof Light | |
| Batten Type | Single | |
| Length | 1.24 m | |
| Width | 87 mm | |
| Depth | 213 mm | |
| Wattage | 45 W | |
| Number of Lamps | 1 | |
| Colour Tone | Daylight | |
| Lamp Type | LED | |
| Lamp Size | T5 | |
| Colour Temperature | 5000K | |
| Anti-corrosive | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Damp Proof Light | ||
Batten Type Single | ||
Length 1.24 m | ||
Width 87 mm | ||
Depth 213 mm | ||
Wattage 45 W | ||
Number of Lamps 1 | ||
Colour Tone Daylight | ||
Lamp Type LED | ||
Lamp Size T5 | ||
Colour Temperature 5000K | ||
Anti-corrosive No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
RS PRO 45 W LED Ceiling Light Rectangular Single Batten, 1 Lamp, 1.237 m, IP40
This RS PRO LED ceiling light is an ideal light fixture for office, corridors, retail or commercial space as it gives a clear, bright light. It's white-gloss powder-coated finish also gives it a modern look.
The single batten lamp imitates sunlight with a daylight colour tone, while a blue-tone is more suitable for illuminating displays and shelves. It can be suspended or attached to a flat surface.
This LED light has a robust construction of steel and polycarbonate. Additionally, it has an IP40 rating for shielding against ingress from wires, screws and other foreign objects bigger than 1 mm in size. The diffuser is UV-stabilised meaning it offers strong resistance to long-term damage caused by UV light.
It's been strictly tested for quality and conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 ensuring it's been handled and packaged in controlled environments that prevent damage due to electrostatic discharge.
The single batten lamp imitates sunlight with a daylight colour tone, while a blue-tone is more suitable for illuminating displays and shelves. It can be suspended or attached to a flat surface.
This LED light has a robust construction of steel and polycarbonate. Additionally, it has an IP40 rating for shielding against ingress from wires, screws and other foreign objects bigger than 1 mm in size. The diffuser is UV-stabilised meaning it offers strong resistance to long-term damage caused by UV light.
It's been strictly tested for quality and conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 ensuring it's been handled and packaged in controlled environments that prevent damage due to electrostatic discharge.
Features and Benefits
• 45 W LED ceiling light suitable for suspended and surface applications
• Length of 1237 mm
• Width of 87 mm
• Depth of 213 mm
• T5 lamp size
• Rectangular
• Colour temperature of 5000K
• Steel and polycarbonate construction
• White gloss powder-coated finish
• Daylight colour-tone
• Not anti-corrosive
• IP40 rating for protection from ingress due to foreign objects >
• Length of 1237 mm
• Width of 87 mm
• Depth of 213 mm
• T5 lamp size
• Rectangular
• Colour temperature of 5000K
• Steel and polycarbonate construction
• White gloss powder-coated finish
• Daylight colour-tone
• Not anti-corrosive
• IP40 rating for protection from ingress due to foreign objects >
1 mm size
• Conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (handled and packaged in controlled environments that prevent damage due to electrostatic discharge)
• Conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (handled and packaged in controlled environments that prevent damage due to electrostatic discharge)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.


