Osram 58 W Bulkhead Lamp, 230 V Linear Diffuser, 1.577 m Long

Stock information currently inaccessible
RS Stock No.:
889-5058
Mfr. Part No.:
4039806608864
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Type

Diffuser

Length

1.577 m

Width

136 mm

Depth

132 mm

Wattage

58 W

Lamp Size

T26

Voltage Rating

230 V

Standards Met

CE, EN 50419, EN 60598-2-1, ENEC 10, VDE

RoHS Status: Not Applicable

COO (Country of Origin):
DE