Osram 58 W Bulkhead Lamp, 230 V Linear Diffuser, 1.577 m Long
- RS Stock No.:
- 889-5042
- Mfr. Part No.:
- 4039806608383
- Brand:
- Osram
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.45
(exc. VAT)
£60.54
(inc. VAT)
- RS Stock No.:
- 889-5042
- Mfr. Part No.:
- 4039806608383
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Type | Diffuser | |
| Length | 1.577 m | |
| Width | 105 mm | |
| Depth | 116 mm | |
| Wattage | 58 W | |
| Lamp Size | T26 | |
| Voltage Rating | 230 V | |
| Standards Met | CE, EN 50419, EN 60598-2-1, ENEC 10, VDE | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Type Diffuser | ||
Length 1.577 m | ||
Width 105 mm | ||
Depth 116 mm | ||
Wattage 58 W | ||
Lamp Size T26 | ||
Voltage Rating 230 V | ||
Standards Met CE, EN 50419, EN 60598-2-1, ENEC 10, VDE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
