Sylvania 58 W Fluorescent Anticorrosive Light Fitting, 230 V, 1 Lamp, 1.612 m Long, IP67

Stock information currently inaccessible
RS Stock No.:
874-3109
Mfr. Part No.:
45328
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Batten

Length

1.612 m

Width

102 mm

Depth

108 mm

Wattage

58 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T26, T8

Voltage Rating

230 V

IP Rating

IP67

Standards Met

D-mark, ENEC

Series

Hydroproof 2

COO (Country of Origin):
FR