RS PRO 35 W Fluorescent Emergency Lighting, 230 V, 1.475 m Long
- RS Stock No.:
- 851-3012
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-3012
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.475 m | |
| Width | 63 mm | |
| Depth | 83 mm | |
| Wattage | 35 W | |
| Lamp Type | Fluorescent | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.475 m | ||
Width 63 mm | ||
Depth 83 mm | ||
Wattage 35 W | ||
Lamp Type Fluorescent | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN


