RS PRO 70 W Fluorescent Batten Light, 230 V Linear Twin Batten, 2 Lamp, 1.51 m Long, IP65

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
851-2930
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Batten Type

Twin

Type

Twin Batten

Length

1.51 m

Width

104 mm

Depth

75 mm

Wattage

70 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP65

COO (Country of Origin):
CN

RS PRO Fluorescent Batten Light, Linear Twin Batten, 70 W, 230 V, 1.51 m, IP65


Use this batten light from RS PRO to illuminate your workspace. It fits two linear fluorescent bulbs, so it can light up large areas effectively, making it easier to spot tripping hazards or falling objects. The slim light fitting is lightweight, which makes it simple to install and, for added convenience, it's supplied with fitting clips.
The robust polycarbonate body is extremely durable, so it's suitable for harsh environments or high-traffic areas, such as a factory corridor. As the light is highly resistant to corrosion, it can be exposed to moisture and oxygen with little chance of it rusting.
You can use a batten light like this both indoors and outdoors. Its IP65 (Ingress Protection) rating makes it completely dust-tight as well as water-resistant. This product has a maintained emergency feature, which means it will continue running for up to three hours in the event of a mains power failure.

Features and Benefits


• Not anti-corrosive
• Twin batten type
• Suitable for two lamps
• Depth of 75 mm
• Width of 104 mm
• Length of 1.51 m
• Ingress Protection (IP) rating of IP65
• T5 lamp size
• No lamp supplied
• Linear fluorescent lamp type
• Voltage rating of 230 V (volts)
• Wattage of 70 W (watts)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy