RS PRO 28 W Fluorescent Batten Light, 230 V Linear, 1 Lamp, 1.21 m Long, IP65
- RS Stock No.:
- 851-2927
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-2927
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Batten | |
| Batten Type | Single | |
| Length | 1.21 m | |
| Width | 65 mm | |
| Depth | 75 mm | |
| Wattage | 28 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T5 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Batten | ||
Batten Type Single | ||
Length 1.21 m | ||
Width 65 mm | ||
Depth 75 mm | ||
Wattage 28 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T5 | ||
Voltage Rating 230 V | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN


