RS PRO 14 W Fluorescent Batten Light, 230 V Linear, 1 Lamp, 610 mm Long, IP65

Subtotal (1 unit)*

£18.83

(exc. VAT)

£22.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£18.83

*price indicative

RS Stock No.:
851-2918
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Batten

Batten Type

Single

Length

610 mm

Width

65 mm

Depth

75 mm

Wattage

14 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP65

COO (Country of Origin):
CN