Sylvania 36 W Fluorescent Anticorrosive Light Fitting, 230 V Twin Batten, 2 Lamp, Anti-corrosive, 1.312 m Long, IP67

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-4860
Mfr. Part No.:
45336
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Twin Batten

Length

1.312 m

Width

172 mm

Depth

108 mm

Wattage

36 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP67

COO (Country of Origin):
BE