Sylvania 36 W Fluorescent Anticorrosive Light Fitting, 230 V, 1 Lamp, Anti-corrosive, 1.312 m Long, IP67
- RS Stock No.:
- 823-4854
- Mfr. Part No.:
- 45333
- Brand:
- Sylvania
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-4854
- Mfr. Part No.:
- 45333
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 1.312 m | |
| Width | 102 mm | |
| Depth | 108 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 1.312 m | ||
Width 102 mm | ||
Depth 108 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- BE
