Knightsbridge 55 W Fluorescent Batten Light, 230 V Square Recessed, 2 Lamp, 595 mm Long, IP20
- RS Stock No.:
- 793-3667
- Mfr. Part No.:
- MRD255PLHF
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-3667
- Mfr. Part No.:
- MRD255PLHF
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Recessed | |
| Batten Type | Recessed Modular | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 100 mm | |
| Wattage | 55 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Voltage Rating | 230 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Recessed | ||
Batten Type Recessed Modular | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 100 mm | ||
Wattage 55 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Voltage Rating 230 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
