Knightsbridge 35 W Fluorescent Ceiling Light, 220 → 230 V Tubular Surface Mount, 2 Lamp, 1.5 m Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
791-8254
Mfr. Part No.:
SURF235HF
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Type

Surface Mount

Length

1.5 m

Width

225 mm

Depth

55 mm

Wattage

35 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

220 → 230 V

COO (Country of Origin):
CN