Philips Lighting 49 W LED Cabinet Lighting, 220 → 240 V Downlight, 1.504 m Long
- RS Stock No.:
- 780-0419
- Mfr. Part No.:
- 910500453339
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£154.13
(exc. VAT)
£184.96
(inc. VAT)
- RS Stock No.:
- 780-0419
- Mfr. Part No.:
- 910500453339
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Type | Downlight | |
| Length | 1.504 m | |
| Width | 87 mm | |
| Depth | 96 mm | |
| Wattage | 49 W | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Type Downlight | ||
Length 1.504 m | ||
Width 87 mm | ||
Depth 96 mm | ||
Wattage 49 W | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- HU
Philips Coreline Waterproof Luminaires
The addition to the Philips Coreline range is this LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted

