Sylvania 58 W Fluorescent Ceiling Light, 220 → 240 V Tubular Twin Batten, 2 Lamp, Anti-corrosive, 1.565 m Long

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
742-6910
Mfr. Part No.:
0056151
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Twin Batten

Length

1.565 m

Width

137 mm

Depth

99 mm

Wattage

58 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

220 → 240 V

Anti-corrosive

Yes

COO (Country of Origin):
CN