Knightsbridge 14 W Fluorescent Ceiling Light, 230 V Modular Electronic Ballast, 4 Lamp, 610 mm Long, IP20
- RS Stock No.:
- 739-3194
- Mfr. Part No.:
- SURF414HF
- Brand:
- Knightsbridge
Image representative of range
Subtotal (1 unit)*
£34.31
(exc. VAT)
£41.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £34.31 |
*price indicative
- RS Stock No.:
- 739-3194
- Mfr. Part No.:
- SURF414HF
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Electronic Ballast | |
| Length | 610 mm | |
| Width | 610 mm | |
| Depth | 75 mm | |
| Wattage | 14 W | |
| Number of Lamps | 4 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T5 | |
| Voltage Rating | 230 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Electronic Ballast | ||
Length 610 mm | ||
Width 610 mm | ||
Depth 75 mm | ||
Wattage 14 W | ||
Number of Lamps 4 | ||
Lamp Type Fluorescent | ||
Lamp Size T5 | ||
Voltage Rating 230 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
