Knightsbridge 58 W Fluorescent Batten Light, 230 V Modular Surface Mount, 2 Lamp, 1.52 m Long, IP20

Image representative of range

Stock information currently inaccessible
RS Stock No.:
739-3185
Mfr. Part No.:
SURF258HF
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Type

Surface Mount

Batten Type

Recessed Modular

Length

1.52 m

Width

295 mm

Depth

80 mm

Wattage

58 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

IP Rating

IP20

COO (Country of Origin):
CN