Sylvania 18 W Fluorescent Ceiling Light, 230 → 240 V ac Single Batten, 1 Lamp, 650 mm Long
- RS Stock No.:
- 725-6304
- Mfr. Part No.:
- 0050980
- Brand:
- Sylvania
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 725-6304
- Mfr. Part No.:
- 0050980
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Single Batten | |
| Length | 650 mm | |
| Width | 35 mm | |
| Depth | 60 mm | |
| Wattage | 18 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Single Batten | ||
Length 650 mm | ||
Width 35 mm | ||
Depth 60 mm | ||
Wattage 18 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 → 240 V ac | ||
- COO (Country of Origin):
- CN
