RS PRO 58 W Fluorescent Emergency Lighting, 110 V, 1.56 m Long, IP65

Image representative of range

RS Stock No.:
712-7008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1.56 m

Width

95 mm

Depth

100 mm

Wattage

58 W

Lamp Type

Fluorescent

Voltage Rating

110 V

IP Rating

IP65

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy