RS PRO 36 W Fluorescent Ceiling Light Batten, 240 V Linear Single Batten, 1 Lamp, 1.225 m Long
- RS Stock No.:
- 712-4055
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 712-4055
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Single Batten | |
| Length | 1.225 m | |
| Width | 54 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 240 V | |
| Anti-corrosive | No | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Single Batten | ||
Length 1.225 m | ||
Width 54 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 240 V | ||
Anti-corrosive No | ||
EU Energy Efficiency Rating A | ||
- COO (Country of Origin):
- MY


