RS PRO 18 W Fluorescent Ceiling Light, 230 V Linear, 1 Lamp, Anti-corrosive, 631 mm Long, IP44
- RS Stock No.:
- 431-4678
- Mfr. Part No.:
- AVR66.018
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.40
(exc. VAT)
£26.88
(inc. VAT)
- RS Stock No.:
- 431-4678
- Mfr. Part No.:
- AVR66.018
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Batten | |
Length | 631 mm | |
Width | 55 mm | |
Depth | 87 mm | |
Wattage | 18 W | |
Number of Lamps | 1 | |
Lamp Type | Fluorescent | |
Lamp Size | T8 | |
Voltage Rating | 230 V | |
Anti-corrosive | Yes | |
IP Rating | IP44 | |
Series | AVR 66 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Batten | ||
Length 631 mm | ||
Width 55 mm | ||
Depth 87 mm | ||
Wattage 18 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP44 | ||
Series AVR 66 | ||