RS PRO 18 W Fluorescent Ceiling Light, 230 V Linear Single Batten, 1 Lamp, Anti-corrosive, 665 mm Long, IP65
- RS Stock No.:
- 712-6941
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£22.40
(exc. VAT)
£26.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £22.40 |
*price indicative
- RS Stock No.:
- 712-6941
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Single Batten | |
| Length | 665 mm | |
| Width | 95 mm | |
| Depth | 100 mm | |
| Wattage | 18 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Single Batten | ||
Length 665 mm | ||
Width 95 mm | ||
Depth 100 mm | ||
Wattage 18 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN


