Waldmann 23 W LED LED Light Pipe, 240V ac, 479 mm Long, IP20
- RS Stock No.:
- 246-1468
- Mfr. Part No.:
- 114460000-00811439
- Brand:
- Waldmann
Subtotal (1 unit)*
£354.95
(exc. VAT)
£425.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.95 |
*price indicative
- RS Stock No.:
- 246-1468
- Mfr. Part No.:
- 114460000-00811439
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | LED Light Pipe | |
| Length | 479mm | |
| Width | 136mm | |
| Power | 23W | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Silver | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | TANEO | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type LED Light Pipe | ||
Length 479mm | ||
Width 136mm | ||
Power 23W | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Silver | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series TANEO | ||
- COO (Country of Origin):
- DE
The Waldmann has TANEO Workplace-system luminaire TANEO which has LED light source with direct distribution of the light and it has cold white colour.
It use electronic transformeras work equipment
It has 100-240 V connected load
It has power consumption of 23 W
It has approximately 2.300 lm luminous flux
It has approximately 4.000 K colour temperature
Related links
- Waldmann 30 W LED LED Light Pipe 658 mm Long, IP20
- Waldmann LED Work Light IP20
- Waldmann LED LED Light Pipe, 23 W
- Waldmann 20 W LED Batten Light 2 Lamp IP20
- Waldmann LED Work Light 899 mm Long, IP20
- Waldmann LED Work Light 656 mm Long, IP20
- Waldmann 26 W LED Batten Light 1 Lamp IP20
- SHOT 3.5 W LED Batten Light 300 mm Long, IP20
