LEDVANCE 32 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.2 m Long
- RS Stock No.:
- 223-5011
- Mfr. Part No.:
- 4058075541382
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-5011
- Mfr. Part No.:
- 4058075541382
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Length | 1.2 m | |
| Width | 82 mm | |
| Wattage | 32 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 220 → 240 V | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Length 1.2 m | ||
Width 82 mm | ||
Wattage 32 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires has seamless integration of luminaires with emergency lighting function into general lighting and it is suitable for environment such as car parks, underpasses, garages and workshops. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time which has easy wiring included prewired driver and battery for emergency lighting function. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range 5 to +35 °C
Self-contained luminaires
Beam angle 110
Type of protection IP65
Ambient temperature range 5 to +35 °C
Self-contained luminaires
Related links
- LEDVANCE 32 W LED Batten Light 1 Lamp, 1.2 m Long
- LEDVANCE 32 W LED Damp Proof Batten Light 1 Lamp IP65
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65
- LEDVANCE 18 W LED Batten Light 1 Lamp, 1.2 m Long
- Sylvania 16 W LED Batten Light 1 Lamp IP20
- RS PRO 50 W LED Batten Light 1 Lamp IP20
- Sylvania 30 W LED Batten Light 2 Lamp IP20
- 4lite UK 14 W 220 → 240 V IP40

