SHOT 7 W LED Batten Light, 230V Single, 1 Lamp, 516 mm Long, IP20
- RS Stock No.:
- 223-4608
- Mfr. Part No.:
- YGS073B
- Brand:
- SHOT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.78
(exc. VAT)
£23.74
(inc. VAT)
- RS Stock No.:
- 223-4608
- Mfr. Part No.:
- YGS073B
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 516mm | |
| Width | 28mm | |
| Luminous Flux | 630lm | |
| Depth | 36mm | |
| Dimmable | No | |
| Power | 7W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 516mm | ||
Width 28mm | ||
Luminous Flux 630lm | ||
Depth 36mm | ||
Dimmable No | ||
Power 7W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SHOT S-flat LED available in non-dimmable version and its average rated life up to 25,000h. It has high luminous efficacy 90lm/W and has high power factor 0.5. It used LED technology and has class 2 insulation.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP20
Related links
- SHOT 4 W LED Batten Light 1 Lamp Anti-corrosive IP20
- Waldmann 26 W LED Batten Light 1 Lamp IP20
- RS PRO 10 W LED Batten Light 1 Lamp IP20
- SHOT 7 W LED Batten Light 562 mm Long, IP20
- Ansell Lighting 33 W LED Ceiling Light Batten 1 Lamp IP20
- RS PRO 20 W LED Batten Light 1 Lamp IP20
- RS PRO 26 W LED Batten Light 1 Lamp IP20
- RS PRO 30 W LED Batten Light 1 Lamp IP20

