SHOT 4 W LED Batten Light, 220 → 240 V LED Module, 1 Lamp, 317 mm Long, IP20
- RS Stock No.:
- 223-4471
- Mfr. Part No.:
- LD3BAR03043
- Brand:
- SHOT
Stock information currently inaccessible
- RS Stock No.:
- 223-4471
- Mfr. Part No.:
- LD3BAR03043
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Type | LED Module | |
| Batten Type | Single | |
| Length | 317 mm | |
| Width | 23 mm | |
| Depth | 36 mm | |
| Wattage | 4 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Life Hours | 15 000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Type LED Module | ||
Batten Type Single | ||
Length 317 mm | ||
Width 23 mm | ||
Depth 36 mm | ||
Wattage 4 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Life Hours 15 000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The SHOT T5 LED bars light used LED technology and its average rated life up to 15,000 hours. It is available in non-dimmable version which has 160 degree beam angle. It used high luminous efficacy up to 80lm/W and has high power factor 0.5. The modular T5 LED system to create a continuous linear light source and it is integrated connector for direct connection without shadow gaps.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP20
Power frequency (Hz) 50/60
IP protection IP20
