SHOT 4 W LED Batten Light, 220 → 240 V LED Module, 1 Lamp, 317 mm Long, IP20

Stock information currently inaccessible
RS Stock No.:
223-4470
Mfr. Part No.:
LD3BAR03042
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Batten Type

Single

Type

LED Module

Length

317 mm

Width

23 mm

Depth

36 mm

Wattage

4 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

3000K

Life Hours

15 000h

Voltage Rating

220 → 240 V

IP Rating

IP20

COO (Country of Origin):
CN
The SHOT T5 LED bars light used LED technology and its average rated life up to 15,000 hours. It is available in non-dimmable version which has 160 degree beam angle. It used high luminous efficacy up to 75lm/W and has high power factor 0.5. The modular T5 LED system to create a continuous linear light source and it is integrated connector for direct connection without shadow gaps.

Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP20