SHOT 55 W LED Batten Light, 240 V LED Module, 78 mm Long, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-9670
Mfr. Part No.:
LD2WPF553MW
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

78 mm

Width

80 mm

Depth

80 mm

Wattage

55 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Sensor

PIR

COO (Country of Origin):
CN
The SHOT slim LED Tri-Proof light has supply voltage of 220 to 240 volt. It has power frequency range from 50 - 60 Hz with 55 Watt power. The operating temperature range is between -20 to +40 ° C.

Lumen 6600
Beam 120 °
Luminous efficiency 120 lm / W