LEDVANCE 43 W LED Batten Light, 240 V ac Linear Luminaire, 1 Lamp, 1.5 m Long
- RS Stock No.:
- 206-8810
- Mfr. Part No.:
- 4058075352933
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8810
- Mfr. Part No.:
- 4058075352933
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Type | Linear Luminaire | |
| Length | 1.5 m | |
| Width | 145 mm | |
| Depth | 64.5 mm | |
| Wattage | 43 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 240 V ac | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Type Linear Luminaire | ||
Length 1.5 m | ||
Width 145 mm | ||
Depth 64.5 mm | ||
Wattage 43 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 240 V ac | ||
- COO (Country of Origin):
- CN
The Ledvance linear surface luminaires has a 5000 lm flux efficiency with direct light emission and integrated driver for surface or suspended applications. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a white polycarbonate light emitting surface material with stainless steel body.
Impact resistance = IK08
Length = 1500 mm
High luminous efficacy = up to 115 lm/W
Through-wiring possible
Type of protection = IP44
Length = 1500 mm
High luminous efficacy = up to 115 lm/W
Through-wiring possible
Type of protection = IP44
