LEDVANCE 43 W LED Batten Light, 240 V ac Linear Luminaire, 1 Lamp, 1.5 m Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-8809
Mfr. Part No.:
4058075352919
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

Linear Luminaire

Batten Type

Single

Length

1.5 m

Width

145 mm

Depth

64.5 mm

Wattage

43 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V ac

COO (Country of Origin):
CN
The Ledvance linear surface luminaires has a 5000 lm flux efficiency with direct light emission and integrated driver for surface or suspended applications. It has the colour temperature of 3000K of warm white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a white polycarbonate light emitting surface material with stainless steel body.

Impact resistance = IK08
Length = 1500 mm
High luminous efficacy = up to 115 lm/W
Through-wiring possible
Type of protection = IP44