Philips Lighting 26 W LED Batten Light, 240 V LED Luminaire, 1 Lamp, 1.22 m Long
- RS Stock No.:
- 205-0130
- Mfr. Part No.:
- 910505100042
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0130
- Mfr. Part No.:
- 910505100042
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Batten Type | Single | |
| Type | LED Luminaire | |
| Length | 1.22 m | |
| Width | 80 mm | |
| Depth | 76 mm | |
| Wattage | 26 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Batten Type Single | ||
Type LED Luminaire | ||
Length 1.22 m | ||
Width 80 mm | ||
Depth 76 mm | ||
Wattage 26 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- HU
The Philips Lighting's Coralline waterproof LED module featured with innovative, easy-to-use and high-quality luminaires. It has slim, stylish design and quick and easy installation.
Safety class I
Ambient temperature range 0 to +25 °C
Ingress protection code IP65
Ambient temperature range 0 to +25 °C
Ingress protection code IP65
