LEDVANCE LED Batten Light, 220 → 240 V Tubular Damp Proof Light, 2 Lamp, 1.26 m Long, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-5849
Mfr. Part No.:
4058075312456
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Twin

Type

Damp Proof Light

Length

1.26 m

Width

107 mm

Depth

70 mm

Number of Lamps

2

Lamp Type

LED

Voltage Rating

220 → 240 V

IP Rating

IP65

Series

DAMP PROOF HOUSING

COO (Country of Origin):
CN
Prewired for easy installation of tubular AC LED lamps
Robust housing
Easy and quick installation